
GCG21BR71H224KA01L | |
---|---|
DigiKey Part Number | 490-GCG21BR71H224KA01LTR-ND - Tape & Reel (TR) 490-GCG21BR71H224KA01LCT-ND - Cut Tape (CT) 490-GCG21BR71H224KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71H224KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71H224KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83100 | $18.31 |
50 | $1.34820 | $67.41 |
100 | $1.20040 | $120.04 |
500 | $0.95198 | $475.99 |
1,000 | $0.87513 | $875.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79606 | $2,388.18 |
6,000 | $0.74879 | $4,492.74 |
9,000 | $0.72513 | $6,526.17 |
15,000 | $0.69890 | $10,483.50 |
21,000 | $0.68357 | $14,354.97 |
30,000 | $0.66882 | $20,064.60 |
36,000 | $0.66183 | $23,825.88 |
72,000 | $0.63830 | $45,957.60 |
75,000 | $0.63705 | $47,778.75 |