Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR40WA16D

DigiKey Part Number
490-GCM1555C1HR40WA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR40WA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR40WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR40WA16D
Description
CAP CER 0.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38100$19.05
100$0.32930$32.93
500$0.24420$122.10
1,000$0.21792$217.92
2,500$0.19040$476.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15800$1,580.00
20,000$0.15195$3,039.00
30,000$0.14623$4,386.90
50,000$0.14084$7,042.00
70,000$0.13618$9,532.60
100,000$0.13262$13,262.00
120,000$0.13093$15,711.60
240,000$0.12525$30,060.00
250,000$0.12494$31,235.00
Manufacturers Standard Package