12 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E120GB01L

DigiKey Part Number
490-GJM0225C1E120GB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1E120GB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1E120GB01L
Description
CAP CER 12PF 25V C0G 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1E120GB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
50$0.41760$20.88
100$0.36170$36.17
500$0.26884$134.42
1,000$0.24023$240.23
2,500$0.21011$525.27
5,000$0.19202$960.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.15042$6,016.80
80,000$0.14237$11,389.60
120,000$0.13834$16,600.80
200,000$0.13387$26,774.00
280,000$0.13126$36,752.80
400,000$0.12875$51,500.00
Manufacturers Standard Package