Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H273JA01D

DigiKey Part Number
490-GRM2165C1H273JA01DTR-ND - Tape & Reel (TR)
490-GRM2165C1H273JA01DCT-ND - Cut Tape (CT)
490-GRM2165C1H273JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H273JA01D
Description
CAP CER 0.027UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H273JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30600$13.06
50$0.94600$47.30
100$0.83590$83.59
500$0.65032$325.16
1,000$0.59316$593.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51762$2,070.48
8,000$0.46867$3,749.36
12,000$0.46226$5,547.12
20,000$0.45096$9,019.20
28,000$0.44044$12,332.32
40,000$0.43032$17,212.80
48,000$0.42553$20,425.44
96,000$0.42068$40,385.28
100,000$0.40853$40,853.00
Manufacturers Standard Package