
GCG155L81E682KA01J | |
|---|---|
DigiKey Part Number | 490-GCG155L81E682KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG155L81E682KA01J |
Description | CAP CER 6800PF 25V X8L 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG155L81E682KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.25250 | $12,625.00 |

