
GRM31A5C2J181FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J181FW01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J181FW01D |
Description | CAP CER 180PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF 630V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J181FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.39054 | $5,562.16 |

