
GRT0335C1ER20WA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1ER20WA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1ER20WA02DCT-ND - Cut Tape (CT) 490-GRT0335C1ER20WA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1ER20WA02D |
Description | CAP CER 0.2PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1ER20WA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11430 | $11.43 |
| 500 | $0.08040 | $40.20 |
| 1,000 | $0.07005 | $70.05 |
| 2,500 | $0.05916 | $147.90 |
| 5,000 | $0.05265 | $263.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03577 | $536.55 |
| 30,000 | $0.03537 | $1,061.10 |
| 45,000 | $0.03516 | $1,582.20 |
| 75,000 | $0.03492 | $2,619.00 |
| 105,000 | $0.03477 | $3,650.85 |
| 150,000 | $0.03463 | $5,194.50 |
| 180,000 | $0.03419 | $6,154.20 |
| 360,000 | $0.03220 | $11,592.00 |
| 375,000 | $0.03210 | $12,037.50 |

