Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A1R6BB01D

DigiKey Part Number
490-GJM0335C2A1R6BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2A1R6BB01DCT-ND - Cut Tape (CT)
490-GJM0335C2A1R6BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2A1R6BB01D
Description
CAP CER 1.6PF 100V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.82900$8.29
50$0.58620$29.31
100$0.51240$51.24
500$0.38888$194.44
1,000$0.35077$350.77
2,500$0.31060$776.50
5,000$0.28645$1,432.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26176$3,926.40
30,000$0.24687$7,406.10
45,000$0.23942$10,773.90
75,000$0.23116$17,337.00
105,000$0.22633$23,764.65
150,000$0.22169$33,253.50
180,000$0.21949$39,508.20
360,000$0.21208$76,348.80
375,000$0.21168$79,380.00
Manufacturers Standard Package