0.27 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR27WB01D

DigiKey Part Number
490-GJM1555C1HR27WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1HR27WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1HR27WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR27WB01D
Description
CAP CER 0.27PF 50V C0G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.27 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR27WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63300$6.33
50$0.44400$22.20
100$0.38560$38.56
500$0.28808$144.04
1,000$0.25816$258.16
2,500$0.22665$566.62
5,000$0.20766$1,038.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18521$1,852.10
20,000$0.17104$3,420.80
30,000$0.14026$4,207.80
Manufacturers Standard Package