
GCE188R72A332KA01D | |
---|---|
DigiKey Part Number | 490-GCE188R72A332KA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A332KA01DCT-ND - Cut Tape (CT) 490-GCE188R72A332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A332KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R72A332KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64200 | $6.42 |
50 | $0.45280 | $22.64 |
100 | $0.39350 | $39.35 |
500 | $0.29422 | $147.11 |
1,000 | $0.26367 | $263.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17820 | $712.80 |
8,000 | $0.16761 | $1,340.88 |
12,000 | $0.16666 | $1,999.92 |
20,000 | $0.16558 | $3,311.60 |
28,000 | $0.15634 | $4,377.52 |
40,000 | $0.15573 | $6,229.20 |
48,000 | $0.15544 | $7,461.12 |
96,000 | $0.15442 | $14,824.32 |
100,000 | $0.15436 | $15,436.00 |