3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R72A332KA01D

DigiKey Part Number
490-GCE188R72A332KA01DTR-ND - Tape & Reel (TR)
490-GCE188R72A332KA01DCT-ND - Cut Tape (CT)
490-GCE188R72A332KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE188R72A332KA01D
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE188R72A332KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64100$6.41
50$0.45220$22.61
100$0.39300$39.30
500$0.29384$146.92
1,000$0.26333$263.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17798$711.92
8,000$0.17607$1,408.56
12,000$0.17509$2,101.08
20,000$0.17396$3,479.20
28,000$0.17329$4,852.12
40,000$0.17262$6,904.80
48,000$0.17231$8,270.88
96,000$0.16472$15,813.12
100,000$0.16426$16,426.00
Manufacturers Standard Package