
GCE188R71H152KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H152KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H152KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H152KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H152KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R71H152KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38140 | $19.07 |
| 100 | $0.32970 | $32.97 |
| 500 | $0.24450 | $122.25 |
| 1,000 | $0.21820 | $218.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18260 | $730.40 |
| 8,000 | $0.14133 | $1,130.64 |
| 12,000 | $0.13183 | $1,581.96 |
| 20,000 | $0.13094 | $2,618.80 |
| 28,000 | $0.12180 | $3,410.40 |
| 40,000 | $0.12130 | $4,852.00 |
| 48,000 | $0.12106 | $5,810.88 |

