
GCD188R72A152KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A152KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A152KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A152KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A152KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.26310 | $26.31 |
| 500 | $0.19272 | $96.36 |
| 1,000 | $0.17117 | $171.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15185 | $607.40 |
| 8,000 | $0.10647 | $851.76 |
| 12,000 | $0.10146 | $1,217.52 |
| 20,000 | $0.10073 | $2,014.60 |
| 28,000 | $0.09599 | $2,687.72 |
| 40,000 | $0.09557 | $3,822.80 |
| 48,000 | $0.09537 | $4,577.76 |
| 96,000 | $0.09468 | $9,089.28 |
| 100,000 | $0.09464 | $9,464.00 |

