
GCD188R71H392KA01J | |
---|---|
DigiKey Part Number | 490-GCD188R71H392KA01JTR-ND - Tape & Reel (TR) 490-GCD188R71H392KA01JCT-ND - Cut Tape (CT) 490-GCD188R71H392KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H392KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H392KA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
50 | $0.22880 | $11.44 |
100 | $0.19670 | $19.67 |
500 | $0.14208 | $71.04 |
1,000 | $0.12529 | $125.29 |
2,500 | $0.10771 | $269.27 |
5,000 | $0.09849 | $492.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08878 | $887.80 |
20,000 | $0.08289 | $1,657.80 |
30,000 | $0.07924 | $2,377.20 |
50,000 | $0.07796 | $3,898.00 |
70,000 | $0.07284 | $5,098.80 |
100,000 | $0.07057 | $7,057.00 |
120,000 | $0.06950 | $8,340.00 |
240,000 | $0.06587 | $15,808.80 |
250,000 | $0.06568 | $16,420.00 |