
GCD188R71H222MA01D | |
---|---|
DigiKey Part Number | 490-GCD188R71H222MA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H222MA01DCT-ND - Cut Tape (CT) 490-GCD188R71H222MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H222MA01D |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H222MA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
50 | $0.25840 | $12.92 |
100 | $0.22230 | $22.23 |
500 | $0.16168 | $80.84 |
1,000 | $0.14299 | $142.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09020 | $360.80 |
8,000 | $0.08033 | $642.64 |
12,000 | $0.07544 | $905.28 |
20,000 | $0.07486 | $1,497.20 |
28,000 | $0.07019 | $1,965.32 |
40,000 | $0.06987 | $2,794.80 |
48,000 | $0.06971 | $3,346.08 |
96,000 | $0.06917 | $6,640.32 |
100,000 | $0.06914 | $6,914.00 |