Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71E273KA01D

DigiKey Part Number
490-GCD188R71E273KA01DTR-ND - Tape & Reel (TR)
490-GCD188R71E273KA01DCT-ND - Cut Tape (CT)
490-GCD188R71E273KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71E273KA01D
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71E273KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,851
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75500$7.55
50$0.53380$26.69
100$0.46640$46.64
500$0.35176$175.88
1,000$0.31653$316.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29104$1,164.16
8,000$0.24925$1,994.00
12,000$0.23928$2,871.36
20,000$0.22823$4,564.60
28,000$0.20727$5,803.56
40,000$0.20650$8,260.00
48,000$0.20613$9,894.24
96,000$0.20274$19,463.04
100,000$0.20221$20,221.00
Manufacturers Standard Package