
GC355DD7LQ474KX18K | |
|---|---|
DigiKey Part Number | 490-GC355DD7LQ474KX18KTR-ND - Tape & Reel (TR) 490-GC355DD7LQ474KX18KCT-ND - Cut Tape (CT) 490-GC355DD7LQ474KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LQ474KX18K |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD7LQ474KX18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.00600 | $100.06 |
| 50 | $8.05540 | $402.77 |
| 100 | $7.45280 | $745.28 |
| 500 | $6.43348 | $3,216.74 |
| 1,000 | $6.11811 | $6,118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.75746 | $23,029.84 |
| 8,000 | $5.57781 | $44,622.48 |
| 12,000 | $5.48780 | $65,853.60 |

