
GC355DD7LQ474KX18L | |
---|---|
DigiKey Part Number | 490-GC355DD7LQ474KX18LTR-ND - Tape & Reel (TR) 490-GC355DD7LQ474KX18LCT-ND - Cut Tape (CT) 490-GC355DD7LQ474KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LQ474KX18L |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
10 | $10.55900 | $105.59 |
50 | $8.51980 | $425.99 |
100 | $7.89080 | $789.08 |
500 | $6.82794 | $3,413.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.72405 | $5,724.05 |
2,000 | $5.47489 | $10,949.78 |
3,000 | $5.35012 | $16,050.36 |
5,000 | $5.21178 | $26,058.90 |
7,000 | $5.13089 | $35,916.23 |
10,000 | $5.05308 | $50,530.80 |
12,000 | $5.01619 | $60,194.28 |