
GC355DD7LP474KX18L | |
---|---|
DigiKey Part Number | 490-GC355DD7LP474KX18LTR-ND - Tape & Reel (TR) 490-GC355DD7LP474KX18LCT-ND - Cut Tape (CT) 490-GC355DD7LP474KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LP474KX18L |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $8.75100 | $87.51 |
50 | $6.99720 | $349.86 |
100 | $6.45550 | $645.55 |
500 | $5.53948 | $2,769.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.36117 | $5,361.17 |
2,000 | $5.12319 | $10,246.38 |
3,000 | $5.00396 | $15,011.88 |
5,000 | $4.87180 | $24,359.00 |
7,000 | $4.79454 | $33,561.78 |
10,000 | $4.72020 | $47,202.00 |
12,000 | $4.68494 | $56,219.28 |