
GC355DD72E684KX01L | |
---|---|
DigiKey Part Number | 490-14011-2-ND - Tape & Reel (TR) 490-14011-1-ND - Cut Tape (CT) 490-14011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72E684KX01L |
Description | CAP CER 0.68UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72E684KX01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.92432 | $5,924.32 |
2,000 | $5.66904 | $11,338.08 |
3,000 | $5.54119 | $16,623.57 |
5,000 | $5.39944 | $26,997.20 |
7,000 | $5.31658 | $37,216.06 |
10,000 | $5.23681 | $52,368.10 |
12,000 | $5.19906 | $62,388.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $14.09800 | $140.98 |
50 | $11.54140 | $577.07 |
100 | $10.75230 | $1,075.23 |
500 | $9.41638 | $4,708.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.55800 | $95.58 |
50 | $7.67560 | $383.78 |
100 | $7.09430 | $709.43 |
500 | $6.11210 | $3,056.05 |