
GC355DD72E474KX01L | |
---|---|
DigiKey Part Number | 490-14010-2-ND - Tape & Reel (TR) 490-14010-1-ND - Cut Tape (CT) 490-14010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72E474KX01L |
Description | CAP CER 0.47UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72E474KX01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.65607 | $5,656.07 |