
GRM32E5C3A223JWAAL | |
---|---|
DigiKey Part Number | 490-GRM32E5C3A223JWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C3A223JWAALCT-ND - Cut Tape (CT) 490-GRM32E5C3A223JWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A223JWAAL |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.18900 | $51.89 |
50 | $4.13180 | $206.59 |
100 | $3.77050 | $377.05 |
500 | $3.16108 | $1,580.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.03963 | $3,039.63 |
2,000 | $2.87365 | $5,747.30 |
3,000 | $2.79437 | $8,383.11 |
5,000 | $2.70649 | $13,532.45 |
7,000 | $2.65513 | $18,585.91 |
10,000 | $2.58910 | $25,891.00 |
12,000 | $2.58124 | $30,974.88 |
24,000 | $2.50340 | $60,081.60 |
25,000 | $2.49921 | $62,480.25 |