
GC343DD7LP334KX18K | |
|---|---|
DigiKey Part Number | 490-GC343DD7LP334KX18KTR-ND - Tape & Reel (TR) 490-GC343DD7LP334KX18KCT-ND - Cut Tape (CT) 490-GC343DD7LP334KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC343DD7LP334KX18K |
Description | CAP CER 0.33UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC343DD7LP334KX18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $5.75500 | $57.55 |
| 50 | $4.84740 | $242.37 |
| 100 | $4.43960 | $443.96 |
| 500 | $3.74884 | $1,874.42 |
| 1,000 | $3.53516 | $3,535.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.27884 | $13,115.36 |
| 8,000 | $3.15725 | $25,258.00 |
| 12,000 | $3.09632 | $37,155.84 |
| 20,000 | $3.06017 | $61,203.40 |

