
GC343DD72J683KX01L | |
---|---|
DigiKey Part Number | 490-14007-2-ND - Tape & Reel (TR) 490-14007-1-ND - Cut Tape (CT) 490-14007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC343DD72J683KX01L |
Description | CAP CER 0.068UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC343DD72J683KX01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60479 | $3,604.79 |