
GRM32D5C3A472JWA1K | |
---|---|
DigiKey Part Number | 490-GRM32D5C3A472JWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A472JWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A472JWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A472JWA1K |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.47000 | $64.70 |
50 | $6.09580 | $304.79 |
100 | $5.27310 | $527.31 |
500 | $4.06658 | $2,033.29 |
1,000 | $3.72747 | $3,727.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.10965 | $12,438.60 |
8,000 | $2.99254 | $23,940.32 |
12,000 | $2.93385 | $35,206.20 |
20,000 | $2.86878 | $57,375.60 |
28,000 | $2.83076 | $79,261.28 |