
GC332DD7LQ683KX18K | |
---|---|
DigiKey Part Number | 490-GC332DD7LQ683KX18KTR-ND - Tape & Reel (TR) 490-GC332DD7LQ683KX18KCT-ND - Cut Tape (CT) 490-GC332DD7LQ683KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LQ683KX18K |
Description | CAP CER 0.068UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.68700 | $36.87 |
50 | $2.82120 | $141.06 |
100 | $2.55280 | $255.28 |
500 | $2.33602 | $1,168.01 |
1,000 | $1.96202 | $1,962.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.78778 | $7,151.12 |
8,000 | $1.70841 | $13,667.28 |
12,000 | $1.66867 | $20,024.04 |
20,000 | $1.62460 | $32,492.00 |
28,000 | $1.59883 | $44,767.24 |
40,000 | $1.57404 | $62,961.60 |
48,000 | $1.56229 | $74,989.92 |