Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC332DD7LP154KX18L

DigiKey Part Number
490-GC332DD7LP154KX18LTR-ND - Tape & Reel (TR)
490-GC332DD7LP154KX18LCT-ND - Cut Tape (CT)
490-GC332DD7LP154KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC332DD7LP154KX18L
Description
CAP CER 0.15UF 450V X7T 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.39100$33.91
50$2.58160$129.08
100$2.33270$233.27
500$1.91202$956.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81750$1,817.50
2,000$1.70838$3,416.76
3,000$1.65370$4,961.10
5,000$1.59313$7,965.65
7,000$1.55772$10,904.04
10,000$1.52367$15,236.70
12,000$1.50753$18,090.36
24,000$1.45318$34,876.32
25,000$1.45029$36,257.25
Manufacturers Standard Package