
GC332DD7LP154KX18L | |
---|---|
DigiKey Part Number | 490-GC332DD7LP154KX18LTR-ND - Tape & Reel (TR) 490-GC332DD7LP154KX18LCT-ND - Cut Tape (CT) 490-GC332DD7LP154KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LP154KX18L |
Description | CAP CER 0.15UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.39100 | $33.91 |
50 | $2.58160 | $129.08 |
100 | $2.33270 | $233.27 |
500 | $1.91202 | $956.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.81750 | $1,817.50 |
2,000 | $1.70838 | $3,416.76 |
3,000 | $1.65370 | $4,961.10 |
5,000 | $1.59313 | $7,965.65 |
7,000 | $1.55772 | $10,904.04 |
10,000 | $1.52367 | $15,236.70 |
12,000 | $1.50753 | $18,090.36 |
24,000 | $1.45318 | $34,876.32 |
25,000 | $1.45029 | $36,257.25 |