
GC331CD7LQ473KX19L | |
---|---|
DigiKey Part Number | 490-GC331CD7LQ473KX19LTR-ND - Tape & Reel (TR) 490-GC331CD7LQ473KX19LCT-ND - Cut Tape (CT) 490-GC331CD7LQ473KX19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD7LQ473KX19L |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.98400 | $19.84 |
50 | $1.47020 | $73.51 |
100 | $1.31140 | $131.14 |
500 | $1.04432 | $522.16 |
1,000 | $0.96183 | $961.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90651 | $1,813.02 |
4,000 | $0.84985 | $3,399.40 |
6,000 | $0.82149 | $4,928.94 |
10,000 | $0.79005 | $7,900.50 |
14,000 | $0.77168 | $10,803.52 |
20,000 | $0.75400 | $15,080.00 |
24,000 | $0.74563 | $17,895.12 |
48,000 | $0.71742 | $34,436.16 |
50,000 | $0.71593 | $35,796.50 |