Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331CD7LQ473KX19L

DigiKey Part Number
490-GC331CD7LQ473KX19LTR-ND - Tape & Reel (TR)
490-GC331CD7LQ473KX19LCT-ND - Cut Tape (CT)
490-GC331CD7LQ473KX19LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331CD7LQ473KX19L
Description
CAP CER 0.047UF 630V X7T 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.98400$19.84
50$1.47020$73.51
100$1.31140$131.14
500$1.04432$522.16
1,000$0.96183$961.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90651$1,813.02
4,000$0.84985$3,399.40
6,000$0.82149$4,928.94
10,000$0.79005$7,900.50
14,000$0.77168$10,803.52
20,000$0.75400$15,080.00
24,000$0.74563$17,895.12
48,000$0.71742$34,436.16
50,000$0.71593$35,796.50
Manufacturers Standard Package