
GC331CD7LQ473KX19K | |
---|---|
DigiKey Part Number | 490-GC331CD7LQ473KX19KTR-ND - Tape & Reel (TR) 490-GC331CD7LQ473KX19KCT-ND - Cut Tape (CT) 490-GC331CD7LQ473KX19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD7LQ473KX19K |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.97600 | $19.76 |
50 | $1.46200 | $73.10 |
100 | $1.30390 | $130.39 |
500 | $1.03838 | $519.19 |
1,000 | $0.95623 | $956.23 |
2,500 | $0.86966 | $2,174.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.80323 | $6,425.84 |
16,000 | $0.76485 | $12,237.60 |
24,000 | $0.74563 | $17,895.12 |
40,000 | $0.72432 | $28,972.80 |
56,000 | $0.71186 | $39,864.16 |
80,000 | $0.69987 | $55,989.60 |
96,000 | $0.69420 | $66,643.20 |