
GC331CD7LP683KX19K | |
---|---|
DigiKey Part Number | 490-GC331CD7LP683KX19KTR-ND - Tape & Reel (TR) 490-GC331CD7LP683KX19KCT-ND - Cut Tape (CT) 490-GC331CD7LP683KX19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD7LP683KX19K |
Description | CAP CER 0.068UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.09100 | $20.91 |
50 | $1.55100 | $77.55 |
100 | $1.32290 | $132.29 |
500 | $1.05698 | $528.49 |
1,000 | $1.01871 | $1,018.71 |
2,500 | $0.92949 | $2,323.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.83001 | $6,640.08 |
16,000 | $0.81167 | $12,986.72 |
24,000 | $0.79258 | $19,021.92 |
40,000 | $0.77034 | $30,813.60 |
56,000 | $0.75734 | $42,411.04 |
80,000 | $0.74483 | $59,586.40 |
96,000 | $0.74278 | $71,306.88 |