
GC331BD7LQ333KX18K | |
---|---|
DigiKey Part Number | 490-GC331BD7LQ333KX18KTR-ND - Tape & Reel (TR) 490-GC331BD7LQ333KX18KCT-ND - Cut Tape (CT) 490-GC331BD7LQ333KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LQ333KX18K |
Description | CAP CER 0.033UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.46820 | $73.41 |
100 | $1.25960 | $125.96 |
500 | $0.99270 | $496.35 |
1,000 | $0.96077 | $960.77 |
2,500 | $0.87394 | $2,184.85 |
5,000 | $0.82163 | $4,108.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.79193 | $7,919.30 |
20,000 | $0.75799 | $15,159.80 |
30,000 | $0.73988 | $22,196.40 |
50,000 | $0.71980 | $35,990.00 |
70,000 | $0.71540 | $50,078.00 |
100,000 | $0.69677 | $69,677.00 |