
GC331BD7LQ223KX18L | |
---|---|
DigiKey Part Number | 490-GC331BD7LQ223KX18LTR-ND - Tape & Reel (TR) 490-GC331BD7LQ223KX18LCT-ND - Cut Tape (CT) 490-GC331BD7LQ223KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LQ223KX18L |
Description | CAP CER 0.022UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.63400 | $16.34 |
50 | $1.19880 | $59.94 |
100 | $1.05180 | $105.18 |
500 | $0.83950 | $419.75 |
1,000 | $0.76986 | $769.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63903 | $1,917.09 |
6,000 | $0.62490 | $3,749.40 |
9,000 | $0.60495 | $5,444.55 |
15,000 | $0.60176 | $9,026.40 |
21,000 | $0.59543 | $12,504.03 |
30,000 | $0.58205 | $17,461.50 |
36,000 | $0.57571 | $20,725.56 |
72,000 | $0.55558 | $40,001.76 |
75,000 | $0.55322 | $41,491.50 |