
GC331AD7LP333KX18J | |
---|---|
DigiKey Part Number | 490-GC331AD7LP333KX18JTR-ND - Tape & Reel (TR) 490-GC331AD7LP333KX18JCT-ND - Cut Tape (CT) 490-GC331AD7LP333KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LP333KX18J |
Description | CAP CER 0.033UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14780 | $57.39 |
100 | $1.01900 | $101.90 |
500 | $0.80106 | $400.53 |
1,000 | $0.75336 | $753.36 |
2,500 | $0.70868 | $1,771.70 |
5,000 | $0.62834 | $3,141.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57864 | $5,786.40 |
20,000 | $0.56614 | $11,322.80 |
30,000 | $0.55257 | $16,577.10 |
50,000 | $0.53619 | $26,809.50 |
70,000 | $0.52662 | $36,863.40 |
100,000 | $0.52479 | $52,479.00 |
120,000 | $0.51305 | $61,566.00 |