Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331AD7LP333KX18D

DigiKey Part Number
490-GC331AD7LP333KX18DTR-ND - Tape & Reel (TR)
490-GC331AD7LP333KX18DCT-ND - Cut Tape (CT)
490-GC331AD7LP333KX18DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331AD7LP333KX18D
Description
CAP CER 0.033UF 450V X7T 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57200$15.72
50$1.15080$57.54
100$1.02160$102.16
500$0.80312$401.56
1,000$0.73569$735.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64743$2,589.72
8,000$0.60917$4,873.36
12,000$0.59002$7,080.24
20,000$0.56879$11,375.80
28,000$0.55638$15,578.64
40,000$0.54445$21,778.00
48,000$0.53879$25,861.92
96,000$0.51975$49,896.00
100,000$0.51873$51,873.00
Manufacturers Standard Package