Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC321BD7LP223KX19K

DigiKey Part Number
490-GC321BD7LP223KX19KTR-ND - Tape & Reel (TR)
490-GC321BD7LP223KX19KCT-ND - Cut Tape (CT)
490-GC321BD7LP223KX19KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC321BD7LP223KX19K
Description
CAP CER 0.022UF 450V X7T 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41200$14.12
50$1.02800$51.40
100$0.90900$90.90
500$0.66690$333.45
1,000$0.64933$649.33
2,500$0.58472$1,461.80
5,000$0.54585$2,729.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49314$4,931.40
20,000$0.48111$9,622.20
30,000$0.47930$14,379.00
50,000$0.46888$23,444.00
70,000$0.46016$32,211.20
100,000$0.45177$45,177.00
120,000$0.44779$53,734.80
Manufacturers Standard Package