
GA355QR7GB103KW01L | |
---|---|
DigiKey Part Number | 490-5916-2-ND - Tape & Reel (TR) 490-5916-1-ND - Cut Tape (CT) 490-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355QR7GB103KW01L |
Description | CAP CER 10000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355QR7GB103KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.34000 | $16.34 |
10 | $10.34600 | $103.46 |
50 | $8.90400 | $445.20 |
100 | $8.25450 | $825.45 |
500 | $7.15522 | $3,577.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.95143 | $6,951.43 |
2,000 | $6.66573 | $13,331.46 |
3,000 | $6.52263 | $19,567.89 |
5,000 | $6.36397 | $31,819.85 |
7,000 | $6.27117 | $43,898.19 |
10,000 | $6.18191 | $61,819.10 |
12,000 | $6.13962 | $73,675.44 |