
GA352QR7GF471KW01L | |
---|---|
DigiKey Part Number | 490-3475-2-ND - Tape & Reel (TR) 490-3475-1-ND - Cut Tape (CT) 490-3475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF471KW01L |
Description | CAP CER 470PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF471KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $9.88700 | $98.87 |
50 | $7.95540 | $397.77 |
100 | $7.35780 | $735.78 |
500 | $6.86614 | $3,433.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.50992 | $5,509.92 |
2,000 | $5.36908 | $10,738.16 |
3,000 | $5.34940 | $16,048.20 |
5,000 | $5.32694 | $26,634.70 |
7,000 | $5.31349 | $37,194.43 |
10,000 | $5.19902 | $51,990.20 |
12,000 | $5.19271 | $62,312.52 |