
GA342QR7GF151KW01L | |
---|---|
DigiKey Part Number | 490-3472-2-ND - Tape & Reel (TR) 490-3472-1-ND - Cut Tape (CT) 490-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GF151KW01L |
Description | CAP CER 150PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GF151KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.80000 | $78.00 |
50 | $6.20100 | $310.05 |
100 | $5.70750 | $570.75 |
500 | $5.03680 | $2,518.40 |
1,000 | $4.61425 | $4,614.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.48974 | $8,979.48 |
4,000 | $4.15438 | $16,617.52 |
6,000 | $4.09823 | $24,589.38 |
10,000 | $4.04041 | $40,404.10 |
14,000 | $4.03105 | $56,434.70 |
20,000 | $4.00882 | $80,176.40 |