
GA342QR7GD331KW01L | |
---|---|
DigiKey Part Number | 490-3486-2-ND - Tape & Reel (TR) 490-3486-1-ND - Cut Tape (CT) 490-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD331KW01L |
Description | CAP CER 330PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD331KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.40300 | $54.03 |
50 | $4.21380 | $210.69 |
100 | $3.84690 | $384.69 |
500 | $3.22790 | $1,613.95 |
1,000 | $3.03643 | $3,036.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.93642 | $5,872.84 |
4,000 | $2.80410 | $11,216.40 |
6,000 | $2.73779 | $16,426.74 |
10,000 | $2.66433 | $26,643.30 |
14,000 | $2.62137 | $36,699.18 |
20,000 | $2.58004 | $51,600.80 |
24,000 | $2.56045 | $61,450.80 |