1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342QR7GD102KW01L

DigiKey Part Number
490-3489-2-ND - Tape & Reel (TR)
490-3489-1-ND - Cut Tape (CT)
490-3489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342QR7GD102KW01L
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342QR7GD102KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y3
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
10$4.76800$47.68
50$3.69640$184.82
100$3.36510$336.51
500$2.80584$1,402.92
1,000$2.63302$2,633.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.54061$5,081.22
4,000$2.42119$9,684.76
6,000$2.36135$14,168.10
10,000$2.29505$22,950.50
14,000$2.25629$31,588.06
20,000$2.21899$44,379.80
24,000$2.20131$52,831.44
Manufacturers Standard Package