
GA342A1XGF120JW31L | |
---|---|
DigiKey Part Number | 490-GA342A1XGF120JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGF120JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF120JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF120JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF120JW31L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.43900 | $24.39 |
50 | $1.82280 | $91.14 |
100 | $1.63400 | $163.40 |
500 | $1.31622 | $658.11 |
1,000 | $1.21786 | $1,217.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11856 | $3,355.68 |
6,000 | $1.05803 | $6,348.18 |
9,000 | $1.02772 | $9,249.48 |
15,000 | $0.99412 | $14,911.80 |
21,000 | $0.97448 | $20,464.08 |
30,000 | $0.95559 | $28,667.70 |
36,000 | $0.94663 | $34,078.68 |
72,000 | $0.91648 | $65,986.56 |
75,000 | $0.91487 | $68,615.25 |