FDSD0630-H-6R8M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 2,969
Unit Price: $5.92000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 61mOhm Max Nonstandard

FDSD0630-H-6R8M=P3

DigiKey Part Number
490-14322-2-ND - Tape & Reel (TR)
490-14322-1-ND - Cut Tape (CT)
490-14322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSD0630-H-6R8M=P3
Description
FIXED IND 6.8UH 3.7A 61 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0630-H-6R8M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes