
GJM0335C1H3R9CB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H3R9CB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H3R9CB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H3R9CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H3R9CB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H3R9CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.15760 | $7.88 |
100 | $0.13470 | $13.47 |
500 | $0.09542 | $47.71 |
1,000 | $0.08342 | $83.42 |
2,500 | $0.07084 | $177.10 |
5,000 | $0.06329 | $316.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05507 | $826.05 |
30,000 | $0.05044 | $1,513.20 |
45,000 | $0.04812 | $2,165.40 |
75,000 | $0.04556 | $3,417.00 |
105,000 | $0.04406 | $4,626.30 |
150,000 | $0.04262 | $6,393.00 |
180,000 | $0.04193 | $7,547.40 |
360,000 | $0.03964 | $14,270.40 |
375,000 | $0.03951 | $14,816.25 |