


ECASD60J337M009KA0 | |
---|---|
DigiKey Part Number | 490-ECASD60J337M009KA0TR-ND - Tape & Reel (TR) 490-ECASD60J337M009KA0CT-ND - Cut Tape (CT) 490-ECASD60J337M009KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD60J337M009KA0 |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.47000 | $22.47 |
10 | $14.94900 | $149.49 |
50 | $11.82940 | $591.47 |
100 | $10.84400 | $1,084.40 |
500 | $9.14986 | $4,574.93 |
1,000 | $8.61685 | $8,616.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.20161 | $20,504.03 |
5,000 | $7.84885 | $39,244.25 |
7,500 | $7.67103 | $57,532.72 |