ECASD60J157M010K00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 70
Unit Price: $14.78000
Datasheet

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: $13.79000
Datasheet

Direct


KEMET
In Stock: 2,998
Unit Price: $35.47000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 13,205
Unit Price: $17.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,356
Unit Price: $15.85000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,586
Unit Price: $16.42000
Datasheet
D6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD60J157M010K00

DigiKey Part Number
490-5466-2-ND - Tape & Reel (TR)
490-5466-1-ND - Cut Tape (CT)
490-5466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECASD60J157M010K00
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes