
FN332-3-05 | |
---|---|
DigiKey Part Number | 817-1936-ND |
Manufacturer | |
Manufacturer Product Number | FN332-3-05 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.67000 | $178.67 |
10 | $145.82700 | $1,458.27 |
25 | $134.49960 | $3,362.49 |
60 | $132.09450 | $7,925.67 |