2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTM251SQ2L

DigiKey Part Number
490-DLW5BTM251SQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM251SQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM251SQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM251SQ2L
Description
CMC 5A 2LN 250 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM251SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$6.35500$63.55
25$5.87680$146.92
50$5.53960$276.98
100$5.22230$522.23
250$4.83160$1,207.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$4.51607$3,161.25
1,400$4.25856$5,961.98
2,100$4.11494$8,641.37
3,500$3.94103$13,793.60
4,900$3.83061$18,769.99
7,000$3.71707$26,019.49
17,500$3.59691$62,945.92
Manufacturers Standard Package