2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW31SN601SQ2L

DigiKey Part Number
490-1068-2-ND - Tape & Reel (TR)
490-1068-1-ND - Cut Tape (CT)
490-1068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW31SN601SQ2L
Description
CMC 260MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW31SN601SQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
800mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Filter Type
Signal Line
Height (Max)
0.083" (2.10mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
260mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$6.42100$64.21
25$5.94240$148.56
50$5.60220$280.11
100$5.28230$528.23
250$4.88684$1,221.71
500$4.60782$2,303.91
1,000$4.34482$4,344.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.05748$8,114.96
4,000$3.82658$15,306.32
6,000$3.69784$22,187.04
10,000$3.54195$35,419.50
14,000$3.52497$49,349.58
Manufacturers Standard Package